text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4251GATMA1

TLE4251 Series 40 V 400 mA Adjustable Low Drop Voltage Tracker - PG-TO252-5-11

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE4251GATMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 40V
Dropout Voltage-Max: 520mV
Output Current-Max: 400mA
Tolerance (%): ±0.2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 230µA
No. of Outputs: Single
Load Regulation: 35mV
Line Regulation: 25mV
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,210.00
USD
Quantity
Unit Price
1,000
$1.21
2,000
$1.20
3,000+
$1.19
Product Variant Information section