text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE42664GHTMA2

1 Output 40V 100 mA Positive Fixed Linear Voltage Regulator IC - PG-SOT223-4

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE42664GHTMA2 - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 100mA
Tolerance (%): ±3%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: 1
Load Regulation: 90mV
Current - Limit: 200mA
Line Regulation: 30mV
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,460.00
USD
Quantity
Unit Price
4,000+
$0.615
Product Variant Information section