Manufacturer Part #
TLE4274V50AKSA2
Linear Voltage Regulator IC 1 Output 400mA PG-TO220-3-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE4274V50AKSA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE4274V50AKSA2 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 5.5V |
| Input Voltage-Max: | 40V |
| Output Voltage Range: | 4.8V to 5.2V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 0.5V |
| Output Current-Max: | 400mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 220µA |
| No. of Outputs: | 1 |
| Load Regulation: | 50mV |
| Current - Limit: | 600mA |
| Line Regulation: | 25mV |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.09
200
$1.06
500
$1.03
1,250
$1.01
2,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole