text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE42764EV50XUMA1

5 V 400mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-2

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE42764EV50XUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 40V
Output Voltage Range: 4.9V to 5.1V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 400mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 220µA
No. of Outputs: 1
Load Regulation: 35mV
Current - Limit: 1100mA
Line Regulation: 25mV
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,025.00
USD
Quantity
Unit Price
2,500+
$0.81
Product Variant Information section