text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4278GXUMA3

5V LDO Voltage Regulator, -40.0 °C 150.0 °C, 150.0 mA, PG-DSO-14

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE4278GXUMA3 - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 200mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 200µA
No. of Outputs: 1
Load Regulation: -5mV
Current - Limit: 400mA
Line Regulation: 20mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,500.00
USD
Quantity
Unit Price
2,500+
$1.00
Product Variant Information section