text.skipToContent text.skipToNavigation

Manufacturer Part #

TLS202A1MBVHTMA1

18V 150mA Positive Adjustable 1 Output Linear Voltage Regulator IC-PG-SCT595-5-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLS202A1MBVHTMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 18V
Output Voltage Range: 1.2V to 5.25V
Dropout Voltage-Max: 1V
Output Current-Max: 150A
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 150µA
No. of Outputs: 1
Load Regulation: -8mV
Current - Limit: 300mA
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$4,250.00
USD
Quantity
Unit Price
10,000+
$0.425
Product Variant Information section