text.skipToContent text.skipToNavigation

Manufacturer Part #

TLS715B0EJV50XUMA1

TLS715B0 Series 50 V 150 mA Surface Mount Linear Voltage Regulator - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLS715B0EJV50XUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 40V
Output Voltage Range: 5V
Dropout Voltage-Max: 200mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 36µA
No. of Outputs: 1
Load Regulation: 1mV
Line Regulation: 1mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,487.50
USD
Quantity
Unit Price
2,500
$0.595
5,000+
$0.58
Product Variant Information section