Manufacturer Part #
TLS805B1SJVXUMA1
TLS805B1 Series 42 V 50 mA Adjustable Output SMT Linear Regulator - PG-DSO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Infineon TLS805B1SJVXUMA1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.75V |
| Input Voltage-Max: | 42V |
| Output Voltage Range: | 1.2V to 41.9V |
| Output Voltage Fixed: | 1.2V |
| Dropout Voltage-Max: | 0.3V |
| Output Current-Max: | 50mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 5µA |
| No. of Outputs: | 1 |
| Load Regulation: | -1mV |
| Line Regulation: | 1mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.555
5,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount