text.skipToContent text.skipToNavigation

Manufacturer Part #

ZLDO1117QG50TA

LDO BJT HiCurr SOT223 T&R 1K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2639
Product Specification Section
Diodes Incorporated ZLDO1117QG50TA - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 18V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +105°C
Regulator Topology: Fixed
Quiescent Current: 4mA
No. of Outputs: Single
Load Regulation: 20mV
Current - Limit: 1.1A
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
217,000
USA:
217,000
892,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
1,000
$0.15
3,000
$0.147
5,000
$0.146
10,000
$0.144
20,000+
$0.141
Product Variant Information section