text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTR2012K-13

Linear Voltage Regulator IC Positive Fixed 1 Output 12V 60mA TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTR2012K-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 15V
Input Voltage-Max: 100V
Output Voltage Fixed: 12V
Output Current-Max: 60mA
Tolerance (%): ±10%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 590µA
No. of Outputs: Single
Load Regulation: 600mV
Current - Limit: 0.96A
Line Regulation: 240mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
2,500
$0.27
5,000+
$0.26
Product Variant Information section