Manufacturer Part #
ZXTR2112F-7
60 V 15 mA 1 Output Positive Fixed Linear Voltage Regulator IC - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Diodes Incorporated ZXTR2112F-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXTR2112F-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 15V |
| Input Voltage-Max: | 60V |
| Output Voltage Fixed: | 12V |
| Output Current-Max: | 15mA |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 160µA |
| No. of Outputs: | Single |
| Load Regulation: | -190mV |
| Current - Limit: | 2A |
| Line Regulation: | 150mV |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.134
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount