text.skipToContent text.skipToNavigation

Manufacturer Part #

AP62300TWU-7

3A, synchronous buckconverter with a wide input voltage range

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP62300TWU-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.2V to 18V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 7V
Output Type: Adjustable
Switching Frequency-Max: 750kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 83%
No. of Outputs: 1
Quiescent Current: 155µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section