text.skipToContent text.skipToNavigation

Manufacturer Part #

AS431AZTR-E1

AS431 Series Adjustable Precision Shunt Regulator- TO-92 package

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS431AZTR-E1 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 36V
Output Impedance: 0.15Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 0.77W
Operating Temp Range: -40°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
74,000
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.60
USD
Quantity
Unit Price
2,000
$0.0333
6,000
$0.0325
20,000
$0.0317
40,000
$0.0312
80,000+
$0.0303
Product Variant Information section