Manufacturer Part #
AZ431LBNTR-G1
AZ431L Series 1.24 V Adjustable Precision Surface Mount Shunt Regulator SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AZ431LBNTR-G1 - Product Specification
Diodes Incorporated AZ431LBNTR-G1 - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Adjustable |
| Accuracy: | 0.5% to 1% |
| Reference Voltage: | 1.24V |
| Output Voltage: | 1.24V to 18V |
| Output Impedance: | 0.15Ω |
| Cathode Current: | 0.1mA to 100mA |
| Power Dissipation: | 370mW |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0464
9,000
$0.0453
15,000
$0.0447
30,000
$0.044
60,000+
$0.0429
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount