text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP431ACSNT1G

NCP431A Series 2.5 V ± 1% Surface Mount Programmable Shunt Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
onsemi NCP431ACSNT1G - Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 2.5V
Operating Temp Range: 0°C to 70°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,053.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.118
9,000
$0.117
15,000
$0.116
30,000+
$0.114
Product Variant Information section