text.skipToContent text.skipToNavigation

Manufacturer Part #

TL432BSA-7

TL432 Series 36 V 1 % 100 mA Adjustable Surface Mount Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Diodes Incorporated TL432BSA-7 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 0.5% to 1%
Reference Voltage: 2.495V
Output Voltage: 2.5V to 36V
Output Impedance: 0.5Ω
Output Current: 100mA
Cathode Current: 100mA
Power Dissipation: 330mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$185.10
USD
Quantity
Unit Price
3,000
$0.0617
9,000
$0.0602
12,000
$0.0598
30,000
$0.0585
45,000+
$0.0572
Product Variant Information section