text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV431AE5TA

TLV431 Series 1 % 1.24 V Surface Mount Cost Effective Shunt Regulator - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated TLV431AE5TA - Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 1.24V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TLV431AE5TA is a part of TLV431 Series 1.24 V cost effective shunt Regulator.

The TLV431 is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20 mA. It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOT-25 package.

The TLV431 can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance.

Features:

  • Low Voltage Operation VREF = 1.24 V
  • Temperature range -40 to 125 ºC
  • Reference Voltage Tolerance at 25 °C
    • 0.5% TLV431B
    • 1% TLV431A
  • Typical temperature drift
    • 4 mV (0°C to 70°C)
    • 6 mV (-40°C to 85°C)
    • 11 mV (-40°C to 125°C)
  • 80 μA Minimum cathode current
  • 0.25 Ω Typical Output Impedance
  • Adjustable Output Voltage VREF to 18 V
  • Lead Free Finish. RoHS Compliant with “Green” Molding Compound (No Br, Sb)
  • Qualified to AEC-Q100
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
3,000
$0.122
6,000
$0.12
15,000
$0.119
30,000+
$0.116
Product Variant Information section