text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV431AFTA

TLV431 Series 1.24 ± 1 % Adjustable Cost Effective Shunt Regulator - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated TLV431AFTA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 18V
Output Impedance: 0.4Ω
Cathode Current: 0.1mA to 15mA
Power Dissipation: 330mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
111,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
15,000
$0.0999
30,000+
$0.0973
Product Variant Information section