Manufacturer Part #
TLVH431LICT
TLVH431 Series 1.24 to 18V 60 mA Programmable Shunt Voltage Reference-SOT-323-6L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323-6L Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TLVH431LICT - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Adjustable |
| Accuracy: | ±1.5% |
| Reference Voltage: | 1.24V |
| Output Voltage: | 1.24V to 18V |
| Output Impedance: | 0.22Ω |
| Cathode Current: | 0.1mA to 60mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-323-6L |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.101
30,000+
$0.0987
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323-6L
Mounting Method:
Surface Mount