text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4041CILT-1.2

TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
STMicroelectronics TS4041CILT-1.2 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Fixed
Accuracy: ±0.5%
Reference Voltage: 1.225V
Output Impedance: 0.25Ω
Cathode Current: 0.065mA to 12mA
Power Dissipation: 0.36W
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The TS4041CILT-1.2 is a low power shunt voltage reference providing a stable 1.225V output voltage over the industrial temperature range (-40°C to +85°C).

It is availabe in SOT23-3 surface mount package, it can be designed in applications where space saving is critical.The low operating current is a key advantage for power restricted designs. In addition, the TS4041 is very stable and can be used in a broad range of application conditions.

Features:

  • 1.225 V typical output voltage
  • Ultra low operating current: 65µA maximum at 25°C
  • High precision @ 25°C
    • +/- 2%
    • +/- 1%
    • +/- 0.5%
  • High stability when used with capacitive loads
  • Industrial temperature range: -40°C to +85°C
  • 150ppm/°C maximum temperature coefficient

Application:

  • Computers
  • Instrumentation
  • Battery chargers
  • Switch mode power supply
  • Battery operated equipments

View the list of available TS404 Series of Voltage-References

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,160.00
USD
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section