text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4431AILT

TS4431 Series 1.224 V Open Collector Shunt Voltage Reference - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS4431AILT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Fixed
Accuracy: ±0.5%
Reference Voltage: 1.224V
Output Current: 20mA
Supply Current: 250µA
Power Dissipation: 0.5W
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,850.00
USD
Quantity
Unit Price
3,000
$0.49
6,000+
$0.475
Product Variant Information section