text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4436AICT

TS4436 Series Adj. 0.6 V Four Terminal Open Collector Shunt Reference - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS4436AICT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 0.6V
Output Voltage: 0.6V to 1.8V
Output Current: 20mA
Supply Current: 150µA
Power Dissipation: 0.31W
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-323-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,335.00
USD
Quantity
Unit Price
3,000
$0.445
6,000+
$0.435
Product Variant Information section