text.skipToContent text.skipToNavigation

Manufacturer Part #

TS822AILT

TS822 Series 2.5 V Surface Mount Micropower Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1739
Product Specification Section
STMicroelectronics TS822AILT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Fixed
Accuracy: ±1%
Reference Voltage: 2.5V
Output Impedance: 0.2Ω
Cathode Current: 0.05mA to 15mA
Power Dissipation: 0.36W
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Unit Price
1
$0.535
15
$0.505
75
$0.485
300
$0.47
1,500+
$0.445
Product Variant Information section