text.skipToContent text.skipToNavigation

Manufacturer Part #

TS824ILT-2.5

TS824 Series 2.5V Thermal Stability Micropower Shunt Voltage Reference SOT-23-3L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS824ILT-2.5 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Fixed
Accuracy: ±1%
Reference Voltage: 2.5V
Output Impedance: 0.3Ω
Cathode Current: 0.06mA to 15mA
Power Dissipation: 0.36W
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section