text.skipToContent text.skipToNavigation

Manufacturer Part #

ZR431LF02TA

ZR431L Series 2.5 % 2.5 V Adjustable Precision Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZR431LF02TA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±2.5%
Reference Voltage: 2.5V
Output Voltage: 1.25V to 10V
Output Impedance:
Cathode Current: 0.1mA to 25mA
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZR431LF02TA is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 25 mA.

It has an Operating temperature ranges b/w -40 °C to 85 °C and it is available in a SOT-23 package.

Features:

  • 2.5% and 1% tolerance
  • Max. temperature coefficient 50 ppm/°C
  • Temperature compensated for operation over -40 to 85°C
  • 100 mA to 25 mA current sink capability
  • Surface mount SOT23 package

Applications:

  • Switch mode power supplies
  • Shunt regulator
  • Series regulator
  • Voltage monitor
  • Over voltage / under voltage protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.196
9,000
$0.195
12,000
$0.194
15,000+
$0.191
Product Variant Information section