text.skipToContent text.skipToNavigation

Manufacturer Part #

DCP3601NMR

36 V 1 A Single Output SMT Synchronous Step-Down Converter - SOT-23-6L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
STMicroelectronics DCP3601NMR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.3V to 36V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +150°C
Efficiency: 91%
No. of Outputs: 1
Quiescent Current: 1.4mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
Germany:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.03
USD
Quantity
Unit Price
1
$1.03
5
$0.955
25
$0.88
50
$0.85
150+
$0.795
Product Variant Information section