text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN53555UC04X

5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN53555UC04X - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V
Output Current-Max: 5A
Output Voltage Range: 1.411V to 603mV
Output Type: Programmable
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 55µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): -0.1%
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  WLCSP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section