text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7660SCPAZ

ICL7660 Series 1.5 - 12 Vin 45 mA 10-35 kHz CMOS Voltage Converter - PDIP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Renesas ICL7660SCPAZ - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 12V
Output Current-Max: 45mA
Output Type: Fixed
Switching Frequency-Max: 35kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The ICL7660SCPAZ is a monolithic CMOS voltage conversion IC that guarantees significant performance advantages over other similar devices.

It is a direct replacement for the industry standard ICL7660 offering an extended operating supply voltage range up to 12 V, with lower supply current. No external diode is needed for the ICL7660S.

Features:

  • Guaranteed Lower Max Supply Current for All Temperature Ranges
  • Wide Operating Voltage Range: 1.5 V to 12 V
  • 100% Tested at 3 V
  • No External Diode Over Full Temperature and Voltage Range
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • Guaranteed Minimum Power Efficiency of 96%
  • Improved Minimum Open Circuit Voltage Conversion Efficiency of 99%
  • Improved SCR Latchup Protection
  • Simple Conversion of +5 V Logic Supply to ±5 V Supplies
  • Simple Voltage Multiplication VOUT = (-)nVIN
  • Easy to Use; Requires Only Two External Non-Critical Passive Components
  • Improved Direct Replacement for Industry Standard ICL7660 and Other Second Source Devices
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Simple Conversion of +5 V to ±5 V Supplies
  • Voltage Multiplication VOUT = ±nVIN
  • Negative Supplies for Data Acquisition Systems and Instrumentation
  • RS232 Power Supplies
  • Supply Splitter, VOUT = ±VS/
Pricing Section
Global Stock:
1,879
USA:
1,879
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.63
USD
Quantity
Unit Price
25
$0.905
75
$0.88
200
$0.86
400
$0.85
1,250+
$0.81
Product Variant Information section