text.skipToContent text.skipToNavigation

Manufacturer Part #

IR38263MTRPBFAUMA1

30A Buck Regulator w/PVID & PMBus for PVNN

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR38263MTRPBFAUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 1.5V to 16V
Output Current-Max: 30A
Output Voltage Range: 0.5V to 14V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 89%
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Package Style:  PQFN-34
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$14,800.00
USD
Quantity
Unit Price
4,000+
$3.70
Product Variant Information section