Manufacturer Part #
ISL80103IRAJZ
ISL80103 Series 6 V 3 A SMT High Performance Linear Regulator - DFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL80103IRAJZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL80103IRAJZ - Technical Attributes
Attributes Table
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$1.38
1,600
$1.37
2,400
$1.36
3,200+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DFN-10
Mounting Method:
Surface Mount