text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8016IRAJZ-T

ISL8016 Series 5.5 V 3.9 MHz High Efficiency Synchronous Buck Regulator - QFN-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8016IRAJZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 4MHz
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$12,840.00
USD
Quantity
Unit Price
6,000+
$2.14
Product Variant Information section