Manufacturer Part #
ISP742RIFUMA1
ISP742RI Series 34 V 35 mOhm SMT Smart Power High Side Switch - PG-DSO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:DSO-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Infineon ISP742RIFUMA1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: Change from gold wire bond to copper wire bond for several productsDescription:Old: Au bond wire (50?m)New: Cu bond wire (50?m)Reason:Copper wire bonding is part of Infineon?s continuous drive to deliver higher performance products. A copper wire enables superior electrical, thermal and reliability performance compared to gold, making it an excellent interconnect solution for automotive packaging.
Part Status:
Infineon ISP742RIFUMA1 - Technical Attributes
| Package Style: | DSO-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DSO-8
Mounting Method:
Surface Mount