Manufacturer Part #
L4981AD
L4981 Series 19.5 V 16 mA Surface Mount Power Factor Corrector - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L4981AD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L4981AD - Technical Attributes
Attributes Table
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The L4981AD I.C. provides the necessary features to achieve a very high power factor up to 0.99. Realized in BCD 60II technology this power factor corrector (PFC) pre-regulator contains all the control functions for designing a high efficiency-mode power supply with sinusoidal line current consumption.
The L4981 can be easily used in systems with mains voltages between 85 V to 265 V without any line switch. This new PFC offers the possibility to work at fixed frequency (L4981A) or modulated frequency (L4981B) optimizing the size of the in-put filter; both the operating frequency modes Working with an average current mode PWM controller, maintaining sinusoidal line current without slope compensation.
Features:
- Control Boost PWM up to 0.99 P.F
- Limit Line Current Distortion to < 5%
- Universal Input Mains
- Feed Forward line and load regulation
- Average current mode PWM for minimun Noise Sensitivity
- High Current Bipolar and DMOS totem pole output
- Low start-up Current (0.3 mA TYP.)
- Under voltage lockout wiyh hystersis and Programmable turn ON Threshold
- Overvoltage, Over Current Protection
- Precise 2% ON Chip Reference Externally Available
- Soft Start
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
40+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount