L4981AD in Tube by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L4981AD

L4981 Series 19.5 V 16 mA Surface Mount Power Factor Corrector - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L4981AD - Technical Attributes
Attributes Table
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The L4981AD I.C. provides the necessary features to achieve a very high power factor up to 0.99. Realized in BCD 60II technology this power factor corrector (PFC) pre-regulator contains all the control functions for designing a high efficiency-mode power supply with sinusoidal line current consumption.

The L4981 can be easily used in systems with mains voltages between 85 V to 265 V without any line switch. This new PFC offers the possibility to work at fixed frequency (L4981A) or modulated frequency (L4981B) optimizing the size of the in-put filter; both the operating frequency modes Working with an average current mode PWM controller, maintaining sinusoidal line current without slope compensation.

Features:

  • Control Boost PWM up to 0.99 P.F
  • Limit Line Current Distortion to < 5%
  • Universal Input Mains
  • Feed Forward line and load regulation
  • Average current mode PWM for minimun Noise Sensitivity
  • High Current Bipolar and DMOS totem pole output
  • Low start-up Current (0.3 mA TYP.)
  • Under voltage lockout wiyh hystersis and Programmable turn ON Threshold
  • Overvoltage, Over Current Protection
  • Precise 2% ON Chip Reference Externally Available
  • Soft Start
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$92.40
USD
Quantity
Unit Price
1
$2.35
25
$2.31
100
$2.27
250
$2.24
1,000+
$2.18
Product Variant Information section