text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL21010CFH315Z-TK

ISL21010 Series 1.5 V 80 uA ±0.2 % LDO Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Renesas ISL21010CFH315Z-TK - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 1.5V
Tolerance (%): ±0.2%
Rated Voltage: 2.2V to 5.5V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,790.00
USD
Quantity
Unit Price
1,000
$0.905
2,000
$0.895
3,000
$0.885
4,000+
$0.875
Product Variant Information section