text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL21080CIH320Z-TK

Series Voltage Reference IC ±0.3% 7mA SOT-23-3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL21080CIH320Z-TK - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 2.048V
Tolerance (%): ±0.3%
Rated Current: 7mA
Quiescent Current: 0.31µA
Temp Coefficient (ppm/C): 50ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,700.00
USD
Quantity
Unit Price
1,000
$0.865
2,000
$0.85
3,000
$0.845
4,000
$0.84
5,000+
$0.825
Product Variant Information section