text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL21080DIH312Z-TK

ISL21080 Series 1.25 V 0.6% 300nA NanoPower Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL21080DIH312Z-TK - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 1.25V
Tolerance (%): ±0.6%
Rated Voltage: -2.7V to +5.5V
Quiescent Current: 1.5µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ISL21080DIH312Z-TK is a Analog voltage reference feature low supply voltage operation at ultra-low 310 nA typ, 1.5 µA max operating current. Additionally, this features guaranteed initial accuracy as low as ±0.2% and 50 ppm/°C temperature coefficient.

These references is ideal for general purpose portable applications to extend battery life at lower cost. It is provided in the industry standard 3 Ld SOT-23 pinout.

Features:

  • Reference Output Voltage: 0.9 V
  • Initial Accuracy:
    • ISL21080-12: ±0.6%
  • Input Voltage Range:
    • ISL21080-10, -12, -15, -20 and -25: 2.7 V to 5.5 V
  • Output Voltage Noise: 30µVP-P (0.1 Hz to 10 Hz)
  • Supply Current: 1.5µA (Max)
  • Tempco: 50ppm/°C
  • Output Current Capability: ±7 mA
  • Operating Temperature Range: -40°C to +85°C
  • Package: 3 Ld SOT-23
  • Pb-Free (RoHS compliant)

Applications:

  • Energy Harvesting Applications
  • Wireless Sensor Network Applications
  • Low Power Voltage Sources for Controllers, FPGA, ASICs or Logic Devices
  • Battery Management/Monitoring
  • Low Power Standby Voltages
  • Portable Instrumentation
  • Consumer/Medical Electronics
  • Wearable Electronics
  • Lower Cost Industrial and Instrumentation
  • Power Regulation Circuits
  • Control Loops and Compensation Networks
  • LED/Diode Supply

View the Available ISL21 Series of Voltage References

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,700.00
USD
Quantity
Unit Price
1,000
$0.865
2,000
$0.85
3,000
$0.845
4,000
$0.84
5,000+
$0.825
Product Variant Information section