text.skipToContent text.skipToNavigation

Manufacturer Part #

LM285D-2.5G

LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
onsemi LM285D-2.5G - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Reference Voltage: 2.5V
Tolerance (%): ±1.5%
Rated Current: 20mA
Forward (Drive) Current: 10mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM285 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 µA to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming.

The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation, regulators and other analog circuitry where extended battery life is required. The LM285 series are packaged in a low cost TO-226AA plastic case and are available in two voltage versions of 1.235 V and 2.500 V as denoted by the device suffix (see Ordering Information table). The LM285 is specified over a -40°C to 85°C temperature range. The LM285 is also available in a surface mount plastic package in voltages of 1.235 V and 2.500 V.

Key Features:

  • Operating Current from 10 µA to 20 mA
  • 1.0%, 1.5%, 2.0% and 3.0% Initial Tolerance Grades
  • Low Temperature Coefficient
  • 1.0 O Dynamic Impedance
  • Surface Mount Package Available
  • Pb-Free Packages are Available

To learn more about the LM285 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,266
Factory Lead Time:
15 Weeks
Minimum Order:
2352
Multiple Of:
98
Total
$740.88
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.325
2,000
$0.315
5,000+
$0.305
Product Variant Information section