text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040CELT-2.0

Power Management - Voltage Reference

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
STMicroelectronics LM4040CELT-2.0 - Technical Attributes
Attributes Table
Type: Shunt
Tolerance (%): ±0.5%
Forward (Drive) Current: 15mA
Temp Coefficient (ppm/C): 70ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
12,000
$0.27
15,000+
$0.265
Product Variant Information section