text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040DELT-2.0

Power Management - Voltage Reference

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2309
Product Specification Section
STMicroelectronics LM4040DELT-2.0 - Technical Attributes
Attributes Table
Type: Shunt
Tolerance (%): ±1%
Forward (Drive) Current: 15mA
Temp Coefficient (ppm/C): 70ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
Cost Per Unit
$3.86
Unit Price:
$0.36 USD Each
Total
$7.72
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.