text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4041CYM3-ADJ-TR

LM4041 Series 1.24 to 10 V Adj. ±0.5 % Precision Micropower Shunt Voltage-SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Microchip LM4041CYM3-ADJ-TR - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Reference Voltage: 1.24V
Tolerance (%): ±0.5%
Rated Current: 12mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
66,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.196
9,000+
$0.193
Product Variant Information section