text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4041DILT-1.2

LM4041 Series 1.225 V ±1 % Micropower Shunt Voltage Reference - SOT-23-3L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM4041DILT-1.2 - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.225V
Tolerance (%): ±1%
Rated Current: 12mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The LM4041DILT-1.2 is a 1.225 V reference voltage and ± 1% tolerance precision micropower shunt voltage reference, available in surface mount SOT-23-3L package.

This device can be designed in applications where space saving is a critical issue. The low operating current is a key advantage for power restricted designs.

Features:

  • Fixed 1.225 V typical output voltage
  • Ultra low operating current: 40 µA at 25 °C
  • High precision: +/- 0.1% @ 25 °C (0.2%, 0.5% and 1% versions are also available)
  • Stable when used with capacitive loads
  • Industrial (- 40 to+ 85 °C) and Extended (- 40 to +125 °C) temperature range versions available
  • 100 ppm/°C maximum temperature coefficient
  • Available in SOT23-3L and SOT323-5L packages

Applications:

  • Computers
  • Battery chargers
  • Switch mode power supply
  • Battery operated equipment
  • Data acquisition systems
  • Energy management
  • Instrumentation

View the available LM4041 series of voltage references

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section