text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1501T-10E/CHY

MCP1501 Series 1.024V 20 mA High Precision Buffered Voltage Reference - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Microchip MCP1501T-10E/CHY - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 1.024V
Tolerance (%): 0.1%
Rated Current: 550µA
Rated Voltage: 1.65V to 5.5V
Temp Coefficient (ppm/C): 50ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,665.00
USD
Quantity
Unit Price
3,000+
$0.555
Product Variant Information section