text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1431ACCT

TL1431 Series 36 V 100 mA Adj. Programmable Voltage Reference - SOT-323-6L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL1431ACCT - Technical Attributes
Attributes Table
Type: Adjustable
Tolerance (%): ±0.25%
Rated Current: 1mA to 100mA
Rated Voltage: 2.5V to 36V
Rated Power: 565mW
Temp Coefficient (ppm/C): ±90ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.25
12,000
$0.245
15,000+
$0.24
Product Variant Information section