text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1431ACZT

TL1431 Series Adj 2.5 to 36 V ±0.25 % Programmable Voltage Reference - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL1431ACZT - Technical Attributes
Attributes Table
Type: Shunt
Tolerance (%): ±0.25%
Rated Current: 1mA to 100mA
Rated Voltage: 2.5V to 36V
Rated Power: 625mW
Temp Coefficient (ppm/C): ±90ppm/°C
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The TL1431ACZT is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The output voltage may be set to any value between 2.5 V and 36 V with two external resistors.

The TL1431 operates with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.2 O.

Features:

  • Adjustable output voltage: VREF to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 O
  • 0.4% and 0.25% voltage precision

View the Complete family of TL1431 Voltage References

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,020.00
USD
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
10,000+
$0.25
Product Variant Information section