text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431CZ

TL431 Series 2.5 to 36 V 100 mA Adj. Programmable Voltage Reference - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
STMicroelectronics TL431CZ - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±2.21%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$228.00
USD
Quantity
Unit Price
2,500
$0.0912
5,000
$0.0897
10,000
$0.0882
12,500
$0.0877
37,500+
$0.0848
Product Variant Information section