text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431IZ

TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
STMicroelectronics TL431IZ - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±2%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The TL431IZT is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The device’s temperature range is extended for the automotive version from -40° C up to +125° C.

The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 operates with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 O.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 O
  • 1% and 2% voltage precision
  • Automotive temperature range -40°C to +125°C

Applications:

  • Power supply
  • Industrial
  • Automotive

View the Complete family of TL431 Voltage References

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.50
USD
Quantity
Unit Price
2,500
$0.115
5,000
$0.114
10,000
$0.112
37,500+
$0.109
Product Variant Information section