text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4040DILT-2.5

TS4040 Series Fixed 2.5 V ±1 % SMT Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS4040DILT-2.5 - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±1%
Rated Current: 15mA to 65µA
Forward (Drive) Current: 10mA
Temp Coefficient (ppm/C): 30ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The TS4040DILT-2.5 is a low power shunt voltage reference providing a stable 2.5V output voltage over the industrial temperature range (-40°C to +85°C).

It is available in SOT23-3 surface mount package, it can be designed in applications where space saving is critical.The low operating current is a key advantage for power restricted designs. In addition, the TS4040 is very stable and can be used in a broad range of application conditions.

Features:

  • 2.5 V output voltage
  • Ultra low current consumption: 40 µA typ.
  • High precision @ 25 °C: ±2% and ±1%
  • High stability when used with capacitive loads
  • Industrial temperature range:-40 °C to +85 °C
  • 150 ppm/°C maximum temperature coefficient

Applications:

  • Computers
  • Instrumentation
  • Battery chargers
  • Switch mode power supply
  • Battery operated equipments

View the list of available TS40 Series of Voltage-References

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section