text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4061VIBT-205

Precision micropower shunt voltage reference

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS4061VIBT-205 - Technical Attributes
Attributes Table
Type: Shunt
Tolerance (%): ±0.2%
Forward (Drive) Current: 15mA
Temp Coefficient (ppm/C): 20ppm/°C to 70ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-323-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section