text.skipToContent text.skipToNavigation

Manufacturer Part #

20011422-01

830M1 Series 5.5 V 200 uA ±25 g Triaxial Surface Mount Accelerometer - LCC-12

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 20011422-01 - Technical Attributes
Attributes Table
Sensing Range: ±25g
Sensing Axis: X-Y-Z
Supply Voltage: 3.3V to 5.5V
Supply Current: 200µA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,091.50
USD
Quantity
Unit Price
50+
$221.83